Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 7 Pin (7+Tab) TO-220

View LT1371CT7PBF: Switching Regulator 580 kHz Switching Freq-Max

LT1371CT7PBF: Switching Regulator 580 kHz Switching Freq-Max

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735050
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1371CT7#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.29

# of Unit Price
1+ $12.29
10+ $11.25
100+ $10.25
  • Availability:Ship  4 Wks ARO 

 Add to cart

SWITCHING REGULATOR, 580 kHz SWITCHING FREQ-MAX, PSFM7


IC,LT1371CT7#PBF,500KHZ HIGH E
FFICIENCY 3A SWITCHING REGULAT

Report a problem
Suggest a product
Specification Value
FamilyLT1371
Output Voltage1.245V to 35V
Maximum Output Current3A
Switching Frequency550KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count7
Specification Value
Supplier_PackageTO-220
Product Width4.57mm(Max)
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage2.4V
Maximum Input Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.