Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) DDPAK

1735367

$11.85 ea


  • Part no.: 1735367
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1374HVCR#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.85
10+ $10.89
100+ $9.89
DC to DC Converter Single Step Down 5 Volt to 32 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1374HV
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage32V
Output Voltage2.42V to 27.52V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product