Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin SOIC N

View LT1375CS8PBF: LT1375 3A Switching Regulator

LT1375CS8PBF: LT1375 3A Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735471
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1375CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.29

# of Unit Price
1+ $7.29
10+ $6.69
100+ $6.09
  • Availability:Ship  4 Days ARO 

 Add to cart

3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDSO8


IC,LT1375CS8#PBF,1.5A, 500KHZ
STEP-DOWN SWITCHING REGULATOR<

Report a problem
Suggest a product
Specification Value
FamilyLT1375
Output Voltage2.42V to 21.5V
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
TypeStep Down
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.