Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1376IS#PBF, 1.5A, 500KHZ S Tep-Down Switching Regulator
View LT1376ISPBF: 3A Switching Regulator (Analog/Linear)

LT1376ISPBF: 3A Switching Regulator (Analog/Linear)


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735631
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1376IS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive

Pricing & Availability

$9.69

# of Unit Price
1+ $9.69
10+ $8.89
100+ $8.09
  • Availability:Ship  4 Days ARO 

 Add to cart

3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDSO16


IC,LT1376IS#PBF,1.5A, 500KHZ S
TEP-DOWN SWITCHING REGULATOR
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.