Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 8-Pin SOIC N

$12.25 ea


  • Part no.: 1735691
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1377IS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.25
10+ $11.25
100+ $10.19
DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 2.7 Volt to 25 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1377
Output Voltage35V(Max)
Maximum Output Current2.7A
Switching Frequency1160KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Number of Outputs1
Line Regulation0.05%/V
Minimum Input Voltage2.7V
Maximum Input Voltage25V


Report a problem
Suggest a product