AC to DC Power Supply Enclosed LED Single Output 48 Volt 1.3 Amp 62.5 Watt

$24.95 ea


  • Part no.: 2105279
  • Manufacturer: Mean Well
  • Manufacturer no.: ELN-60-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
10+ $21.95

Request a Large Quantity Quote

60W Single Output Class 2 Switching Power Supply

48V @ 1.30A

Features:
  • Universal AC input / Full range
  • Built-in constant current limiting circuit w/ adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case with IP64 level
  • IP64 design for indoor or outdoor installations
  • Optional dimming function : 1~10VDC (D-type) or PWM controlled (P-type)
  • UL1310 Class 2 power unit
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
FamilyELN-60
Primary Output Voltage (VDC)48
Additional Output Voltages (VDC)43.2 to 52.8
Output Current (A)1.3
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)7.12
Width (inch)2.42
Height (inch)1.37


Report a problem
Suggest a product