Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin SOIC N

View LT1506CS8PBF: 4.5A 500KHZ Step-Down Switching Regulator

LT1506CS8PBF: 4.5A 500KHZ Step-Down Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737311
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1506CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$9.59

# of Unit Price
600+ $9.59
3000+ $8.79
6000+ $7.99
NOTE:
  • • Order in multiples of 600
  • Availability:Ship  4 Wks ARO 

 Add to cart

4.5A, 500KHZ STEP-DOWN SWITCHING REGULATOR


IC,LT1506CS8#PBF,4.5A, 500KHZ
STEP-DOWN SWITCHING REGULATOR<

Report a problem
Suggest a product
Specification Value
FamilyLT1506
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
TypeStep Down
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage4V
Maximum Input Voltage15V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.