Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1509IN, Pwm/Pfc/Cur Mode C Ombine Cntrl

View LT1509IN: 1.5A Power Factor Controller with Positiont Regulator

LT1509IN: 1.5A Power Factor Controller with Positiont Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737477
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1509IN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.25

# of Unit Price
576+ $11.25
2880+ $10.29
5760+ $9.35
NOTE:
  • • Order in multiples of 576
  • Availability:Ship  4 Wks ARO 

 Add to cart

1.5 A POWER FACTOR CONTROLLER WITH POSITIONT REGULATOR, 300 kHz SWITCHING FREQ-MAX, PDIP20

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.