Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 3.3 Volt 0.3A 8 Pin Msop

View LT1521CMS8-3.3PBF: 300MA Low Dropout Regulators with Micropower Quiescent C

LT1521CMS8-3.3PBF: 300MA Low Dropout Regulators with Micropower Quiescent C


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737653
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1521CMS8-3.3#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.09

# of Unit Price
1+ $5.09
10+ $4.69
100+ $4.25
  • Availability:Ship  6 Days ARO 

 Add to cart

300MA LOW DROPOUT REGULATORS WITH MICROPOWER QUIESCENT C


IC,LT1521CMS8-3.3#PBF,300MA LO
W DROPOUT REGULATORS WITH MICR

Report a problem
Suggest a product
Specification Value
FamilyLT1521
Maximum Dropout Voltage @ Current0.17V@1mA|0.6V@300mA|0.47V@150mA|0.42V@100mA|0.35V@50mA
Minimum Input Voltage-20V
Maximum Input Voltage20V
Output Voltage3.3V
Maximum Output Current0.3A
Number of Outputs1
Typical Quiescent Current0.012mA
TypeLinear
Junction to Ambient125C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
PolarityPositive
Product Height0.86mm
Product Length3mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation20mV
Load Regulation-30mV
Typical Dropout Voltage @ Current0.13V@1mA|0.5V@300mA|0.4V@150mA|0.35V@100mA|0.29V@50mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.