Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor 2N6547

View 2N6547: GP BJT Transistor NPN Power 300V 15A TO-3 (Bipolar)

2N6547: GP BJT Transistor NPN Power 300V 15A TO-3 (Bipolar)


Image is representative only
Jameco Part no. 194618
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N6547
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.59
1000+ $2.29
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, 2N6547, NPN POWER , 300V, 15A, TO-3


TRANSISTOR,2N6547


Report a problem
Suggest a product
Specification Value
Family2N6547
Maximum Collector Emitter Voltage400V
Maximum Emitter Base Voltage9V
Minimum DC Current Gain1.2@5A@2V|6@10A@2V
Maximum Operating Frequency28MHz
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-204AA
Specification Value
Product Width26.67mm
Product Height8.51mm
Product Length39.37mm
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation175000mW
Maximum Base Emitter Saturation Voltage1.6V@2A@10A
Maximum Collector Emitter Saturation Voltage1.5V@2A@10A|5V@3A@15A
Number of Elements per Chip1


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2014 Jameco. All Rights Reserved.