Transistor 2N6547

$3.95 ea


  • Part no.: 194618
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2N6547
Pricing
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.59
1000+ $2.29
TRANSISTOR, 2N6547, NPN POWER , 300V, 15A, TO-3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N6547
TypeNPN
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation175000mW
Maximum Base Emitter Saturation Voltage1.6V@2A@10A
Maximum Collector Emitter Saturation Voltage1.5V@2A@10A, 5V@3A@15A
Number of Elements per Chip1
Maximum Collector Emitter Voltage400V
Maximum Emitter Base Voltage9V
Minimum DC Current Gain1.2@5A@2V, 6@10A@2V
Maximum Operating Frequency28MHz
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-204AA
Product Width26.67mm
Product Height8.51mm
Product Length39.37mm
Product TypeGP BJT


Report a problem
Suggest a product