Con Volt DC-DC Single Output Step Up 8-Pin SOIC N

$4.95 ea


  • Part no.: 1738517
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1610IS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
10+ $4.55
100+ $4.15
DC to DC Converter Single Step Up 1 Volt to 8 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1610
TypeStep Up
Number of Outputs1
Line Regulation0.2%/V
Minimum Input Voltage1V
Maximum Input Voltage8V
Output Voltage28V(Max)
Maximum Output Current0.9A
Switching Frequency2000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product