Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Up 8 Pin SOIC N

View LT1610IS8PBF: LT1610 0.9A Switching Regulator

LT1610IS8PBF: LT1610 0.9A Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738517
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1610IS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.49
100+ $4.09
  • Availability:Ship  3 Days ARO 

 Add to cart

0.9 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyLT1610
Output Voltage28V(Max)
Maximum Output Current0.9A
Switching Frequency2000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
TypeStep Up
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Number of Outputs1
Line Regulation0.2%/V
Minimum Input Voltage1V
Maximum Input Voltage8V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.