Con Volt DC-DC Single Output In Volt 8-Pin SOIC N

$6.65 ea


  • Part no.: 1738550
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1614IS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.65
10+ $6.09
100+ $5.55
DC to DC Converter Single In Volt 0.92 Volt to 6 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1614
Output Voltage-24V(Min)
Switching Frequency750KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
TypeInverting
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation1.1%/V
Minimum Input Voltage0.92V
Maximum Input Voltage6V


Report a problem
Suggest a product