IC,LT1621CGN#PBF,DUAL R-TO-R C
URRENT-SENSE A

1738701

$7.95 ea


  • Part no.: 1738701
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1621CGN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $7.95
2500+ $7.25
5000+ $6.59
NOTE:
  • Order in multiples of 500
Signal Processing Current Sense Amp Single to 5.5 Volt 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Supply Voltage-Nom (Vsup) (V)5
Seated Height-Max (mm)1.75
Terminal PositionDUAL
Terminal Pitch (mm)0.635
Number of Terminals16
Package CodeSSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Length (mm)4.9
Width (mm)3.9
JESD-30 CodeR-PDSO-G16
Lead FreeYES
Surface MountYES
JESD-97 Codee3
Analog Circuit TypeANALOG CIRCUIT


Report a problem
Suggest a product