Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Analog/Linear

IC, LT1621CGN#PBF, Dual R-to-R C Urrent-Sense A

View LT1621CGNPBF: Specialty Analog Circuit PDSO16

LT1621CGNPBF: Specialty Analog Circuit PDSO16


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738701
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1621CGN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.89

# of Unit Price
500+ $7.89
2500+ $7.25
5000+ $6.55
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  14 Wks ARO 

 Add to cart

SPECIALTY ANALOG CIRCUIT, PDSO16


IC,LT1621CGN#PBF,DUAL R-TO-R C
URRENT-SENSE A

Report a problem
Suggest a product
Specification Value
Supply Voltage-Max (Vsup) (V)5.5
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
Moisture Sensitivity Level1
Supply Voltage-Min (Vsup) (V)4.5
Peak Reflow Temperature (Cel)260
Length (mm)4.9
Specification Value
Width (mm)3.9
JESD-30 CodeR-PDSO-G16
Lead FreeYES
Surface MountYES
JESD-97 Codee3
Analog Circuit TypeANALOG CIRCUIT
Supply Voltage-Nom (Vsup) (V)5
Seated Height-Max (mm)1.75
Terminal PositionDUAL
Terminal Pitch (mm)0.635
Number of Terminals16
Package CodeSSOP


Report a problem
Suggest a product

RELATED PRODUCTS

SP Amp Instrumented Amp Single ±18 Volt 36 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.75


IC,DCP020507U,DC/DC CONV, 2 WA

Buy Now  $13.95


IC,LT6600CS8-10,DIFFERENTIAL D

Buy Now  $7.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.