OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin SOIC N

$86.29 ea


  • Part no.: 1738761
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1632IS8
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
800+ $86.29
4000+ $81.05
8000+ $75.35
NOTE:
  • Order in multiples of 800
OP Amp Dual General Purpose to I/O ±15 Volt/30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1632
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current2.2uA@5V
Maximum Input Offset Voltage1.35mV@5V
Maximum Supply Current10.4mA@5V
Minimum CMRR70dB
Minimum PSRR82dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product45MHz
Typical Input Noise Voltage Density12nV/rtHz@5V
Typical NonInverting Input Noise Current Density1.6pA/rtHz@5V
Typical Slew Rate27V/us@5V
Typical Voltage Gain126.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product