Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 1.25 Volt 100 mA 8 Pin SOIC N

View LT1634BIS8-1.25PBF: LT1634 ªP Prec Shunt Volt REF 1.25V

LT1634BIS8-1.25PBF: LT1634 ªP Prec Shunt Volt REF 1.25V

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738921
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1634BIS8-1.25#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.45

# of Unit Price
1+ $6.45
10+ $5.89
100+ $5.35
  • Availability:Ship  5 Days ARO 

 Add to cart

ªP PREC SHUNT VOLT REF 1.25V


IC,LT1634BIS8-1.25#PBF,¦P PREC
SHUNT VOLT REF 1.25V

Report a problem
Suggest a product
Specification Value
FamilyLT1634
Output Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Specification Value
Reference TypePrecision
Product Width3.99mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy0.05%
Load Regulation8mV
Maximum Output Current100mA
Maximum Temperature Coefficient25ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.