Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose Rail to Rail O/P ±5 VOLT14 Volt 8 Pin SOIC N

View LT1635CS8PBF: OP Amp OP-Amp 1900 uV Offset-Max

LT1635CS8PBF: OP Amp OP-Amp 1900 uV Offset-Max

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1739018
Manufacturer no. LT1635CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $4.65
10+ $4.25
100+ $3.89
  • Availability:Ship  3 Days ARO 

 Add to cart

OP Amp Single General Purpose to O/P ±5 Volt/14 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.2V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage14V
Minimum Dual Supply Voltage±0.6V
Typical Dual Supply Voltage±3V
Maximum Dual Supply Voltage±5V
Maximum Input Bias Current0.0045uA@5V
Maximum Input Offset Voltage1.3mV@5V
Maximum Supply Current0.2mA@5V
Minimum CMRR92dB
Minimum PSRR93dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.175MHz
Typical Input Noise Voltage Density50nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.05pA/rtHz@5V
Typical Slew Rate0.045V/us@5V
Typical Voltage Gain113.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeMicropower Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.