OP Amp Single General Purpose Rail to Rail O/P ±5 Volt14 Volt 8-Pin SOIC N

$4.65 ea


  • Part no.: 1739018
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1635CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.65
10+ $4.25
100+ $3.89
OP Amp Single General Purpose to O/P ±5 Volt/14 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1635
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeMicropower Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage1.2V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage14V
Minimum Dual Supply Voltage±0.6V
Typical Dual Supply Voltage±3V
Maximum Dual Supply Voltage±5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR92dB
Minimum PSRR93dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product0.175MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain113.06dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product