Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose Rail to Rail I/O ±22 VOLT44 Volt 8 Pin DFN EP

View LT1636CDDPBF: OP Amp OP-Amp 1050 uV Offset-Max

LT1636CDDPBF: OP Amp OP-Amp 1050 uV Offset-Max


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1739034
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1636CDD#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.89

# of Unit Price
1+ $4.89
10+ $4.65
100+ $4.25
  • Availability:Ship  4 Days ARO 

 Add to cart

OP-AMP, 1050 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO8


IC,LT1636CDD#PBF,PRECISION SIN
GLE OP AMP SINGLE/DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1636
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.0001uA(Typ)@5V
Maximum Input Offset Voltage0.425mV@5V
Maximum Supply Current0.055mA@5V
Minimum CMRR84dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportYes
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.2MHz
Typical Input Noise Voltage Density52nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.035pA/rtHz@5V
Typical Slew Rate0.07V/us@5V
Typical Voltage Gain126.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBipolar
Pin_Count8
Supplier_PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeOP Amp
Manufacturer TypeMicropower Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.