OP Amp Single General Purpose Rail to Rail I/O ±22 Volt44 Volt 8-Pin DFN EP

1739034

$5.19 ea


  • Part no.: 1739034
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1636CDD#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.19
10+ $4.75
100+ $4.35
OP Amp Single General Purpose to I/O ±22 Volt/44 Volt 8-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLT1636
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.0001uA(Typ)@5V
Maximum Input Offset Voltage0.425mV@5V
Maximum Supply Current0.055mA@5V
Minimum CMRR84dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportYes
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.2MHz
Typical Input Noise Voltage Density52nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.035pA/rtHz@5V
Typical Slew Rate0.07V/us@5V
Typical Voltage Gain126.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBipolar
Pin_Count8
Supplier_PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeOP Amp
Manufacturer TypeMicropower Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product