Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.5 Volt 3A 6 Pin (5+Tab) Ddpak

View LT1764AEQ-1.5PBF: 3A Fast Transient Response Low Noise

LT1764AEQ-1.5PBF: 3A Fast Transient Response Low Noise


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740351
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764AEQ-1.5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$9.79

# of Unit Price
1+ $9.79
10+ $8.95
100+ $8.15
  • Availability:Ship  4 Days ARO 

 Add to cart

3A, FAST TRANSIENT RESPONSE, LOW NOISE, LDO REGULATORS


IC,LT1764AEQ-1.5#PBF,3A, FAST
TRANSIENT RESPONSE, LOW NOISE,

Report a problem
Suggest a product
Specification Value
FamilyLT1764A
Maximum Dropout Voltage @ Current0.05V@1mA|0.13V@100mA|0.2V@500mA|0.33V@1.5A|0.45V@3A
Minimum Input Voltage1.7V
Maximum Input Voltage20V
Output Voltage1.5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current1mA
TypeLinear
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Specification Value
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
PolarityPositive
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation7mV
Typical Dropout Voltage @ Current0.02V@1mA|0.07V@100mA|0.14V@500mA|0.25V@1.5A|0.34V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.