Low Dropout Regulator 3.3 Volt 3A 6-Pin (5+Tab) DDPAK

1740553

$9.85 ea


  • Part no.: 1740553
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1764EQ-3.3#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.85
10+ $8.99
100+ $8.19
Low Drop Out (LDO) Regulator Position 3.3 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1764
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation12mV
Typical Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected][email protected]
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage3.3V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current1mA
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product