Con Volt DC-DC Single Output Step Down 16-Pin TSSOP EP

$13.29 ea


  • Part no.: 1740617
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1765EFE#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.29
10+ $12.19
100+ $11.09
DC to DC Converter Single Step Down 3 Volt to 25 Volt 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1765
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V
Output Voltage1.2V to 20V
Maximum Output Current6A
Switching Frequency1600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product