Con Volt DC-DC Single Output Step Down 16-Pin TSSOP EP

1740641

$92.69 ea


  • Part no.: 1740641
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1765EFE-3.3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1330+ $92.69
6650+ $87.05
13300+ $80.95
NOTE:
  • • Order in multiples of 1,330
DC to DC Converter Single Step Down 3 Volt to 25 Volt 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1765-3.3
Output Voltage3.3V
Maximum Output Current6A
Switching Frequency1600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V


Report a problem
Suggest a product