Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 16 Pin Ssop N

View LT1766EGNPBF: 5.5V to 60V 1.5A 200KHZ Step-Down Switching Regulat

LT1766EGNPBF: 5.5V to 60V 1.5A 200KHZ Step-Down Switching Regulat


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740705
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1766EGN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$8.29

# of Unit Price
1+ $8.29
10+ $7.59
100+ $6.95
  • Availability:Ship  4 Wks ARO 

 Add to cart

5.5V TO 60V 1.5A, 200KHZ STEP-DOWN SWITCHING REGULAT


IC,LT1766EGN#PBF,5.5V TO 60V 1
.5A, 200KHZ STEP-DOWN SWITCHIN

Report a problem
Suggest a product
Specification Value
FamilyLT1766
Output Voltage1.2V to 54V
Maximum Output Current3A
Switching Frequency216KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count16
Specification Value
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length4.98mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage5.5V
Maximum Input Voltage60V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.