Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin Msop EP

View LT1767EMS8E-2.5PBF: DC to DC Converter Single Step Down 3 Volt to 25 Volt 8 Pin Msop EP

LT1767EMS8E-2.5PBF: DC to DC Converter Single Step Down 3 Volt to 25 Volt 8 Pin Msop EP


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740844
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1767EMS8E-2.5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.45

# of Unit Price
1+ $8.45
10+ $7.75
100+ $7.05
  • Availability:Ship 02/25/16 

 Add to cart

DC to DC Converter Single Step Down 3 Volt to 25 Volt 8-Pin MSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1767-2.5
Output Voltage2.5V
Maximum Output Current1.5A
Switching Frequency1400KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count8
Specification Value
Supplier_PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.