Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 15 Volt 13.4 Amp 201 Watt

View SP-200-15: AC to DC Power Supply Single Output 15 Volt 13.4 Amp 201 Watt

SP-200-15: AC to DC Power Supply Single Output 15 Volt 13.4 Amp 201 Watt

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 202060
Manufacturer MEAN WELL
Manufacturer no. SP-200-15
  RoHS compliant
Catalog 152 , page 103
Pricing & Availability

$51.95

# of Unit Price
1+ $51.95
10+ $45.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

Features
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Forced air cooling by built-in DC fan
  • Optional remote ON/OFF control
  • Built-in fan speed control
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilySP-200
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)3.9
    Specification Value
    Height (inch)2
    Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)15
    Output Current (A)13.4
    Maximum Output Power (W)201
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

    Buy Now  $34.95


    AC to DC Power Supply Single Output 15 Volt 1.7 Amp 25.5 Watt

    Buy Now  $11.49


    AC to DC Power Supply Single Output 15 Volt 20 Amp 300 Watt

    Buy Now  $63.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.