Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±6.3 VOLT12.6 Volt 8 Pin Msop

View LT1807IMS8PBF: High Speed Dual OP AMP Single/Dual-Supply Rail-To-

LT1807IMS8PBF: High Speed Dual OP AMP Single/Dual-Supply Rail-To-

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1741783
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1807IMS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 29
Pricing & Availability

$8.55

# of Unit Price
1+ $8.55
10+ $7.85
100+ $7.15
  • Availability:Ship  4 Wks ARO 

 Add to cart

HIGH SPEED DUAL OP AMP SINGLE/DUAL-SUPPLY RAIL-TO-


IC,LT1807IMS8#PBF,HIGH SPEED D
UAL OP AMP SINGLE/DUAL-SUPPLY

Report a problem
Suggest a product
Specification Value
FamilyLT1807
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.25V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current4uA@5V
Maximum Input Offset Voltage0.55mV@5V
Maximum Supply Current26mA@5V
Minimum CMRR79dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product325MHz
Typical Input Noise Voltage Density3.5nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density1.5pA/rtHz@5V
Typical Slew Rate125V/us@5V
Typical Voltage Gain106.85dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiCOM
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypeLow Noise Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.