OP Amp Dual General Purpose Rail to Rail I/O ±6.3 Volt12.6 Volt 8-Pin MSOP

$8.59 ea


  • Part no.: 1741783
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1807IMS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.59
10+ $7.89
100+ $7.15
OP Amp Dual General Purpose to I/O ±6.3 Volt/12.6 Volt 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLT1807
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypeLow Noise Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.25V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR79dB
Minimum PSRR90dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product325MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain106.85dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp


Report a problem
Suggest a product