Wire Wrap Kynar Yellow 1000 Feet 30AWG (1000 Foot Rolls)

$59.95 ea


  • Part no.: 22702
  • Manufacturer: JDV PRODUCTS INC.
  • Manufacturer no.: WR30Y-M
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $54.95

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Yellow
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 1000' reel. Also available in 100' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
ProductWIRE WRAP
TypeKYNAR
Gauge (AWG)30
ColorYELLOW
Length (feet)1000


Report a problem
Suggest a product