Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Current Feedback ±6.6 Volt 8 Pin SOIC N

View LT1886CS8PBF: High Speed Dual OP AMP Single/Dual-Supply

LT1886CS8PBF: High Speed Dual OP AMP Single/Dual-Supply

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1742031
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1886CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.15

# of Unit Price
1+ $6.15
10+ $5.65
100+ $5.15
  • Availability:Ship  3 Days ARO 

 Add to cart

HIGH SPEED DUAL OP AMP SINGLE/DUAL-SUPPLY


IC,LT1886CS8#PBF,HIGH SPEED DU
AL OP AMP SINGLE/DUAL-SUPPLY
Report a problem
Suggest a product
Specification Value
FamilyLT1886
Power Supply TypeDual
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.6V
Maximum Input Bias Current4uA@±6V
Maximum Input Offset Voltage4mV@±6V
Maximum Supply Current16.5mA@±6V
Minimum CMRR77dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Gain Bandwidth Product700MHz
Typical Input Noise Voltage Density6nV/rtHz@±15V
Typical NonInverting Input Noise Current Density2pA/rtHz@±15V
Specification Value
Typical Slew Rate200V/us@±15V
Typical Voltage Gain81.58dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.