Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt 5 Pin TSOT-23

View LT1931ES5PBF: 1.2MHZ Inverting DC/DC Converter in Thinsot

LT1931ES5PBF: 1.2MHZ Inverting DC/DC Converter in Thinsot


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1742090
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1931ES5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
500+ $4.75
2500+ $4.35
5000+ $3.95
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, 1.2MHZ, INVERTING DC/DC CONVERTER IN THINSOT


IC,LT1931ES5#PBF,1.2MHZ/2.2MHZ
INVERTING DC/DC CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyLT1931
Output Voltage-34V(Max)
Maximum Output Current2A
Switching Frequency1400KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeInverting
Pin_Count5
Specification Value
Supplier_PackageTSOT-23
Product Width1.75mm(Max)
Product Height0.9mm(Max)
Product Length2.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Number of Outputs1
Line Regulation0.05%/V
Minimum Input Voltage2.45V
Maximum Input Voltage16V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.