Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

C

Socket Plcc 44 Pin Surface Mount

View 850-44-PPST: 850 44 Pin Surface Mount Chip Carrier Socket

850-44-PPST: 850 44 Pin Surface Mount Chip Carrier Socket


Image is representative only
Jameco Valuepro
Jameco Part no. 152688
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 850-44-PPST
Catalog 111 , page 19
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
250+ $0.25
  • Availability: Ship  today  

 Add to cart

44-Pin Surface Mount Chip Carrier Socket


Specifications:

  • Operating temperature: -50°C to 105°C
  • Insulation material: polyphenylene sulfide
  • Insulation resistance: 10000mΩ
  • Maximum contact resistance: 15mΩ
  • Mounting: surface mount
  • Pitch: 1.27mm
  • Dimensions: 23.28mm (L) x 23.28mm (W) x 4.75mm (H)
  • Contact material: phosphor bronze
  • Contact plating: tin over nickel
  • Body orientation: straight
  • Number of contacts: 44
  • Termination method: solder

    Report a problem
    Suggest a product
  • Specification Value
    Family850
    Insulation MaterialPolyphenylene Sulfide
    Insulation Resistance10000MOhm
    Maximum Contact Resistance15mOhm
    Minimum Operating Temperature-50°C
    Maximum Operating Temperature105°C
    TypePLCC Socket
    MountingSurface Mount
    Pitch1.27mm
    Product Depth23.28mm
    Product Height4.75mm
    Specification Value
    Product Length23.28mm
    Termination MethodSolderable
    Product TypePLCC Socket
    Contact MaterialPhosphor Bronze
    Contact PlatingTin Over Nickel
    GenderSKT
    Housing MaterialPolyphenylene Sulfide
    Body OrientationStraight
    Number of Contacts44


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.