Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Data Transmission (SMD)

IC, LT5511EFE#PBF, High Signal L Evel Upconverting Mixer

View LT5511EFEPBF: High Signal Level Upconverting Mixer

LT5511EFEPBF: High Signal Level Upconverting Mixer


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1744669
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT5511EFE#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.15

# of Unit Price
1+ $10.15
10+ $9.29
100+ $8.45
  • Availability:Ship  5 Days ARO 

 Add to cart

IC, HIGH SIGNAL LEVEL UPCONVERTING MIXER, 10MHz - 3000MHz RF/MICROWAVE DOUBLE BALANCED MIXER

Report a problem
Suggest a product
Specification Value
Lead FreeYES
Characteristic Impedance (ohm)50
ConstructionCOMPONENT
Input Power-Max (CW) (dBm)10
Operating Freq-Max (LO/RF) (MHz)3000
Specification Value
Operating Freq-Min (LO/RF) (MHz)10
Operating Temperature-Max (Cel)85
RF/Microwave Mixer TypeDOUBLE BALANCED
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product

RELATED PRODUCTS

Serially Interfaced 8-Digit LED Display Driver Ic

Buy Now  $7.95


MOSFET Driver 6A 1 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube

Buy Now  $1.49


8 digit LED Display Decoder DIP 28

Buy Now  $4.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.