Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

C

AC to DC Wall Adapter Transformer Single Output 15 Volt 0.9 Amp 13.5 Watt

View DDU150090F4480: 13.5 Watt AC/DC Unregulated Linear Wall Adapter

DDU150090F4480: 13.5 Watt AC/DC Unregulated Linear Wall Adapter

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 203502
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU150090F4480
Catalog 142 , page 97
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
  • Availability:Ship  3 Days ARO 

 Add to cart

13.5 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at .9 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Primary Output Voltage (VDC)15
Specification Value
Output Current (A).9
Plug TypeFemale


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

Buy Now  $9.95


AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

Buy Now  $15.95


POWER SUPPLY, WALL ADAPTER/TRANSFORMER 1.5,3,4.5,6,7.5,9,12 WATT,12VDC@1000MA,120/220VAC,NO UL

Buy Now  $11.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.