Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 8.5 Amp 102 Watt

View NES-100-12: 100W Single Output Switching Power Supply

NES-100-12: 100W Single Output Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2105017
Manufacturer MEAN WELL
Manufacturer no. NES-100-12
  RoHS compliant
Catalog 152 , page 102
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
10+ $19.49
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

100W Single Output Switching Power Supply


12 Volts @ 8.5 Amps

Features:
  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyNES-100
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Specification Value
Height (inch)1.5
Agency ApprovalsUL/CUL/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
Input Voltage (VAC)85 to 132,176 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.