AC to DC Power Supply Single Output 12 Volt 8.5 Amp 102 Watt

$18.95 ea


  • Part no.: 2105017
  • Manufacturer: Mean Well
  • Manufacturer no.: NES-100-12
  • RoHS Compliant
Pricing
# of units Price
1+ $18.95
10+ $17.49

Request a Large Quantity Quote

100W Single Output Switching Power Supply


12 Volts @ 8.5 Amps

Features:
  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
FamilyNES-100
Input Voltage (VAC)85 to 132,176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsUL/CUL/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product