Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

Mosfet Driver 0.1 Volt 1 Output Hi Side in Volt 8 Pin SOIC N

View LTC1154CS8PBF: High Side Switch Driver Buffer or Inverter Based Mosfet Driver

LTC1154CS8PBF: High Side Switch Driver Buffer or Inverter Based Mosfet Driver


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1746701
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1154CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.55

# of Unit Price
1+ $4.55
10+ $4.15
100+ $3.79
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, HIGH SIDE SWITCH DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER

Report a problem
Suggest a product
Specification Value
FamilyLTC1154
Reference Voltage0.1V
Input Logic CompatibilityCMOS|TTL
Maximum Turn-Off Delay Time60000ns
Maximum Turn-On Delay Time1000000ns
Driver ConfigurationInverting
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageSOIC N
Driver TypeHigh Side
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Supply Current0.4mA
Number of Drivers1
Number of Outputs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,TC4422AVPA,9A SNGL MOSFET D

Buy Now  $3.29


MOSFET Driver 600 Volt 2.5A 2 Output Hi/Lo Side Non Input Volt 14-Pin PDIP

Buy Now  $3.29


IC,TC4469CPD,1.2A QUAD MOSFET

Buy Now  $2.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.