Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 300K Single Pole 12 Bit Parallel 24 Pin Plastic DIP N

View LTC1275BCNPBF: 1 Channel 12 Bit Successive Approximation A/D Converter

LTC1275BCNPBF: 1 Channel 12 Bit Successive Approximation A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1747544
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1275BCN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.75

# of Unit Price
1+ $25.75
10+ $24.15
100+ $22.75
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC, 1-CHANNEL 12-BIT SUCCESSIVE APPROXIMATION A/D CONVERTER, PARALLEL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC1275
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±2.5V
Minimum Dual Supply Voltage-2.45V/4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation75mW
Maximum Power Dissipation500mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate300KSPS
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeAudio
Specification Value
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Number of ADCs1
Product Length32.51mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.