Analog to Digital Converter Single SAR 300k Single Pole 12-Bit Parallel 24-Pin Plastic DIP N

1747544

$26.75 ea


  • Part no.: 1747544
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1275BCN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.75
10+ $24.65
100+ $23.19
Single Channel Single Analog to Digital Converter SAR 300ksps 12-bit Parallel 24-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyLTC1275
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±2.5V
Minimum Dual Supply Voltage-2.45V/4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation75mW
Maximum Power Dissipation500mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate300KSPS
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeAudio
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Number of ADCs1
Product Length32.51mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product