20W AC/DC Switching Wall Adapter Power Supply

$10.95 ea


  • Part no.: 2135451
  • Manufacturer: MG ELECTRONICS
  • Manufacturer no.: LFS054000D-8AS
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

20W AC/DC Switching Wall Adapter Power Supply


Output: 5 Volts @ 4 Amps

Features:
  • Input: 90-132VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive right-angle plug
  • Length of cord: 6 feet
  • Slimline package
  • Size: 3.3"H x 2.0"W x 1.5"D
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)2
    Height (inch)3.6
    Agency ApprovalsCE
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)4
    Maximum Output Power (W)20
    Input Voltage (VAC)90 to 132
    Input Frequency50 to 60


    Report a problem
    Suggest a product