Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

20W AC/DC Switching Wall Adapter Power Supply

View LFS054000D-A8S: 20W AC/DC Switching Wall Adapter Power Supply

LFS054000D-A8S: 20W AC/DC Switching Wall Adapter Power Supply

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2135451
Manufacturer ARNDT ELECTRONICS
Manufacturer no. LFS054000D-A8S
  RoHS compliant
Catalog 151 , page 90
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

20W AC/DC Switching Wall Adapter Power Supply


Output: 5 Volts @ 4 Amps

Features:
  • Input: 90-132VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive right-angle plug
  • Length of cord: 6 feet
  • Slimline package
  • Size: 3.3"H x 2.0"W x 1.5"D
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)2
    Height (inch)3.6
    Specification Value
    Agency ApprovalsCE
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)1
    Maximum Output Power (W)20
    Input Voltage (VAC)90 to 132
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.