Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232

IC, LTC1383CN#PBF, 5V ¦P 2DX/2RX RS232

View LTC1383CNPBF: 5V Low Power RS232 Dual Line Transceiver

LTC1383CNPBF: 5V Low Power RS232 Dual Line Transceiver


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1748563
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1383CN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.19

# of Unit Price
1+ $7.19
10+ $6.59
100+ $5.99
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, 5V LOW POWER RS232 DUAL LINE TRANSCEIVER


IC,LTC1383CN#PBF,5V ¦P 2DX/2RX
RS232

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal Pitch (mm)2.54
Seated Height-Max (mm)3.81
Differential OutputNO
Receiver Number of Bits2
Driver Number of Bits2
Terminal FinishMATTE TIN
Number of Functions2
Input CharacteristicsSCHMITT TRIGGER
Terminal FormTHROUGH-HOLE
Package StyleIN-LINE
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Width (mm)7.62
Specification Value
JESD-30 CodeR-PDIP-T16
Surface MountNO
Terminal PositionDUAL
Lead FreeYES
Peak Reflow Temperature (Cel)260
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
JESD-97 Codee3
Additional FeatureEXTERNAL CHARGE PUMP
Supply Voltage1-Nom (Vsup) (V)5
Interface StandardEIA-232
Number of Terminals16
Package CodeDIP
Operating Temperature-Max (Cel)70


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.49


Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

Buy Now  $5.95


Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.