IC,LTC1383CN#PBF,5V ¦P 2DX/2RX
RS232

1748563

$7.25 ea


  • Part no.: 1748563
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1383CN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.25
10+ $6.65
100+ $6.05
Dual Transmitter/Receiver RS-232 16-Pin PDIP N


IC,LTC1383CN#PBF,5V ¦P 2DX/2RX
RS232

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Input CharacteristicsSCHMITT TRIGGER
Supply Voltage1-Nom (Vsup) (V)5
Interface StandardEIA-232
Number of Terminals16
Package CodeDIP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal Pitch (mm)2.54
Seated Height-Max (mm)3.81
Differential OutputNO
Receiver Number of Bits2
Driver Number of Bits2
Terminal FinishMATTE TIN
Number of Functions2
Terminal FormTHROUGH-HOLE
Package StyleIN-LINE
Package ShapeRECTANGULAR
Package Body MaterialPLASTIC/EPOXY
Width (mm)7.62
JESD-30 CodeR-PDIP-T16
Surface MountNO
Terminal PositionDUAL
Lead FreeYES
Peak Reflow Temperature (Cel)260
TechnologyCMOS
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
JESD-97 Codee3
Additional FeatureEXTERNAL CHARGE PUMP


Report a problem
Suggest a product