Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> RS-232 (SMD)

IC, LTC1386IS#PBF, IRVRS232 2DX/ 2RX in Narrow SOIC

View LTC1386ISPBF: 3.3V Low Power EIA/TIA562 Dual Line Transceiver

LTC1386ISPBF: 3.3V Low Power EIA/TIA562 Dual Line Transceiver


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1748678
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1386IS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.85

# of Unit Price
1+ $7.85
10+ $7.45
100+ $6.79
  • Availability:Ship  5 Days ARO 

 Add to cart

IC, 3.3V LOW POWER EIA/TIA562 DUAL LINE TRANSCEIVER


IC,LTC1386IS#PBF,IRVRS232 2DX/
2RX IN NARROW SOIC

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSOP
Temperature GradeINDUSTRIAL
Length (mm)9.906
Line Driver or Receiver TypeLINE TRANSCEIVER
Seated Height-Max (mm)1.752
Terminal Pitch (mm)1.27
Width (mm)3.899
Lead FreeYES
Peak Reflow Temperature (Cel)260
Specification Value
Terminal FinishMATTE TIN
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
Moisture Sensitivity Level1
JESD-97 Codee3
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional FeatureEXTERNAL CHARGE PUMP
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G16
Number of Functions2
Number of Terminals16
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

RELATED PRODUCTS

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.49


Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

Buy Now  $5.95


Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.