IC,LTC1386IS#PBF,IRVRS232 2DX/
2RX IN NARROW SOIC

1748678

$8.29 ea


  • Part no.: 1748678
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1386IS#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.29
10+ $7.59
100+ $6.95
Dual Transmitter/Receiver RS-562 16-Pin SOIC N


IC,LTC1386IS#PBF,IRVRS232 2DX/
2RX IN NARROW SOIC

Report a problem
Suggest a product
Specification Value
Interface StandardEIA-562; TIA-562
Line Driver or Receiver TypeLINE TRANSCEIVER
Moisture Sensitivity Level1
Input CharacteristicsSCHMITT TRIGGER
Differential OutputNO
JESD-30 CodeR-PDSO-G16
Number of Functions2
Number of Terminals16
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Package CodeSOP
Temperature GradeINDUSTRIAL
Length (mm)9.906
Seated Height-Max (mm)1.752
Terminal Pitch (mm)1.27
Width (mm)3.899
Lead FreeYES
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
Supply Voltage1-Nom (Vsup) (V)3.3
Receiver Number of Bits2
Driver Number of Bits2
JESD-97 Codee3
tPHL(Receiver)-Max (ns)800
tPHL(Driver)-Max (ns)3500
Additional FeatureEXTERNAL CHARGE PUMP


Report a problem
Suggest a product