Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 400K Single Pole 14 Bit Serial 16 Pin Ssop N

View LTC1417ACGNPBF: 1 Ch 14 Bit Successive Approximation ADC

LTC1417ACGNPBF: 1 Ch 14 Bit Successive Approximation ADC


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1749072
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1417ACGN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.19

# of Unit Price
1+ $20.19
10+ $18.59
100+ $17.49
  • Availability:Ship  5 Days ARO 

 Add to cart

1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyLTC1417
Full Scale Error±60LSB
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4.096V|±2.048V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.25LSB
Typical Power Dissipation31.5mW
Maximum Power Dissipation44mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate400KSPS
Single-Ended InputYes
Specification Value
Voltage ReferenceInternal|External
Converter TypeAudio
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length4.98mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (SPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.