Analog to Digital Converter Single SAR 400k Single Pole 14-Bit Serial 16-Pin SSOP N

1749072

$20.29 ea


  • Part no.: 1749072
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1417ACGN#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.29
10+ $18.69
100+ $17.55
Single Channel Single Analog to Digital Converter SAR 400ksps 14-bit Serial 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLTC1417
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (SPI, Microwire)
Full Scale Error±60LSB
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4.096V|±2.048V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±1.25LSB
Typical Power Dissipation31.5mW
Maximum Power Dissipation44mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate400KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length4.98mm(Max)
Product TypeADC


Report a problem
Suggest a product